
This unidirectional TVS diode array offers 4 channels of ESD protection with a low 15pF capacitance. Featuring a ZENER diode type, it provides a minimum breakdown voltage of 6.47V and a maximum of 7.14V, with a reverse standoff voltage of 4.3V. The component operates within a temperature range of -55°C to 150°C and is housed in a compact SOT-953-5 package (1x0.8mm). It boasts a 1uA leakage current and 10W peak pulse power, delivered in an 8000-piece tape and reel.
Onsemi NUP46V8P5T5G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-953-5 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 10W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.47V |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP46V8P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
