
This 5-channel unidirectional TVS diode array offers robust ESD protection with a minimum breakdown voltage of 6.2V and a 5V reverse standoff voltage. Designed for surface mount applications, it features a compact SOT-563-6 package (1.6mm x 1.3mm x 0.6mm) and handles a peak pulse power of 90W. Operating across a temperature range of -40°C to 125°C, this halogen-free and lead-free component boasts a low leakage current of 500nA.
Onsemi NUP5120X6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP5120X6T1G to view detailed technical specifications.
No datasheet is available for this part.
