
The NUP5120X6T2 is a unidirectional Zener diode with a minimum breakdown voltage of 6.2V and a maximum operating temperature of 125°C. It is packaged in a SOT-563 case and is designed for surface mount applications. The diode is lead-free and RoHS compliant, with a peak pulse power rating of 90W. It is available in a tape and reel packaging with 4000 units per package.
Onsemi NUP5120X6T2 technical specifications.
| Package/Case | SOT-563 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP5120X6T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
