
This unidirectional TVS diode array offers 5 channels of ESD protection in a compact SOT-563-6 package. Featuring a minimum breakdown voltage of 6.2V and a reverse standoff voltage of 5V, it provides robust surge protection with a peak pulse power of 90W. The device operates within a temperature range of -40°C to 125°C and exhibits a low leakage current of 500nA. Its SMD/SMT termination and halogen-free, lead-free construction ensure compatibility with modern manufacturing processes.
Onsemi NUP5120X6T2G technical specifications.
| Package/Case | SOT-563-6 |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP5120X6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
