
5-channel unidirectional ZENER diode surge protector array in a 1.2 x 1.0mm UDFN6 package. Features 6.2V minimum breakdown voltage and 5V reverse standoff voltage, offering robust ESD protection. Operates across a -40°C to 125°C temperature range with a maximum reverse leakage current of 100nA. Supplied on a 3000-piece tape and reel, this halogen-free, lead-free, and RoHS compliant component is designed for surface-mount termination.
Onsemi NUP5150MUTBG technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP5150MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
