Onsemi NUP8020X6T1G technical specifications.
| Capacitance | 70pF |
| Package/Case | SOT-563 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NUP8020X6 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP8020X6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
