
The NUP8028MNT1G is an 8-channel unidirectional TVS diode from Onsemi. It has a capacitance of 13pF and a clamping voltage of 13V. This device is lead free and RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum surge current of 1.6A. The NUP8028MNT1G is available in a DFN package and is supplied on tape and reel in quantities of 3000.
Onsemi NUP8028MNT1G technical specifications.
| Capacitance | 13pF |
| Package/Case | DFN |
| Clamping Voltage | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.6A |
| Number of Channels | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | NUP8028MN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP8028MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
