Onsemi NUS2045MNT1G technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 7.08V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS2045MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
