Onsemi NUS5530MNR2G technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | -55V |
| Collector Emitter Saturation Voltage | -100mV |
| Current Rating | 3.9A |
| Element Configuration | Dual |
| Emitter Base Voltage (VEBO) | -5V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 20V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS5530MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
