
Onsemi NUS5531MTR2G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 5.47A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 32mR |
| Fall Time | 17.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.46W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 8ns |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS5531MTR2G to view detailed technical specifications.
No datasheet is available for this part.
