Onsemi NUS6189MNTWG technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS6189MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.