The NV24C04MUW3VLTBG is an 8-bit memory IC with 512 words of storage, operating over a supply voltage range of 3.3V to 5.5V. It features a serial interface and a maximum clock frequency of 1 MHz. The device is qualified to AEC-Q100 standards and is suitable for automotive applications. It is packaged in a small HVSON-8 package, measuring 0.11 inches in width and 0.20 inches in length. The IC operates over a temperature range of -40°C to 125°C.
Onsemi NV24C04MUW3VLTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0005 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NV24C04MUW3VLTBG to view detailed technical specifications.
No datasheet is available for this part.