The NV24C64DWVLT3G is an 1Mbit memory IC with 1 port and a supply voltage range of 1.7 to 5.5V. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device is packaged in a SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. It has a maximum supply current of 0.001A and a maximum clock frequency of 1MHz.
Onsemi NV24C64DWVLT3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NV24C64DWVLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.