Onsemi NV93C46BMUW3VTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Access Time-Max | 250 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NV93C46BMUW3VTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.