Onsemi NVB5426NT4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVB5426NT4G to view detailed technical specifications.
No datasheet is available for this part.