Onsemi NVB5860NT4G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 220A |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.76nF |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 27ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVB5860NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.