Onsemi NVBF170LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVBF170LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.