The NVD14N03RT4G is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.5A and a drain to source voltage of 25V. The device is packaged in a DPAK package and is lead free. The NVD14N03RT4G is RoHS compliant and suitable for use in high-temperature applications.
Onsemi NVD14N03RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 115pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Packaging | Tape and Reel |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD14N03RT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.