Onsemi NVD2955T4G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 180mR |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD2955T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.