Onsemi NVD3055-150T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 122mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.8W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.2ns |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD3055-150T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
