Onsemi NVD4815NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.6W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.4ns |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD4815NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.