Onsemi NVD6495NLT4G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 71ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.024nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6495NLT4G to view detailed technical specifications.
No datasheet is available for this part.