Onsemi NVF2201NT1G technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 800ps |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVF2201NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
