Onsemi NVF3055L108T3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 120MR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVF3055L108T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.