Onsemi NVG800A75L4DSC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVG800A75L4DSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.