Onsemi NVGS4141NT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS4141NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.