Onsemi NVH820S75L4SPB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NVH820S75L4SPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.