N-channel Silicon Carbide MOSFET featuring 900V drain-source voltage and 20mΩ on-resistance. This discrete semiconductor component is housed in a TO-247 package with 3 terminals. Operating across a wide temperature range from -55°C to 175°C, it offers a single terminal position for connection.
Onsemi NVHL020N090SC1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVHL020N090SC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.