
The NVMD3P03R2G is a P-CHANNEL JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 730mW and is packaged in a surface mount SOIC package. The transistor has a continuous drain current of 2.34A and a drain to source voltage of 30V. It is also RoHS compliant and lead free.
Onsemi NVMD3P03R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.34A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMD3P03R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.