Onsemi NVMFD5852NLWFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Dual |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFD5852NLWFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.