The NVMFS4841NWFT1G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 112W and is packaged in a DFN package. The device is lead-free and halogen-free, and is RoHS compliant. It has an input capacitance of 1.436nF and a drain to source resistance of 4.7mR.
Onsemi NVMFS4841NWFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 7.5ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.436nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 112W |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.5ns |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS4841NWFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.