Onsemi NVMFS4C03NT1G technical specifications.
| Continuous Drain Current (ID) | 143A |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 17ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.071nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.71W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS4C03NT1G to view detailed technical specifications.
No datasheet is available for this part.