The NVMFS5826NLWFT1G is an N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.6W and a continuous drain current of 26A. The device is packaged in a DFN package and is lead free and halogen free. It is RoHS compliant and has a maximum drain to source voltage of 60V.
Onsemi NVMFS5826NLWFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5826NLWFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.