Onsemi NVMFS5C404NLWFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 352A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 12.168nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.75mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5C404NLWFT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.