Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL
Quick Jump:
Technical Specifications
Onsemi NVMFS5C404NWFT3G technical specifications.
General
Max Operating Temperature
175
Number of Terminals
5
Min Operating Temperature
-55
Terminal Position
DUAL
Number of Elements
1
Compliance
RoHS
Yes
Lead Free
Yes
REACH
not_compliant
Military Spec
False
Datasheet
Onsemi NVMFS5C404NWFT3G Datasheet
Download the complete datasheet for Onsemi NVMFS5C404NWFT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.