Onsemi NVMS10P02R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMS10P02R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.