
The NVMS4816NR2G is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.8A and a drain to source voltage of 30V. The device is packaged in a lead-free SOIC package and is RoHS compliant. The NVMS4816NR2G has an input capacitance of 1.06nF and a maximum Rds On of 10mR. It is available in a tape and reel packaging format.
Onsemi NVMS4816NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.6ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMS4816NR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.