Onsemi NVMSD6N303R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 950pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMSD6N303R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.