Single N-Channel Power MOSFET featuring a low on-resistance of 0.68mΩ at a drain current of 447A. This component operates with a maximum drain-source voltage of 60V and is designed for high-power applications. It offers a wide operating temperature range from -55°C to 175°C and utilizes a 5-terminal package with dual terminal positions.
Onsemi NVMTS0D7N06CLTXG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMTS0D7N06CLTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.