Onsemi NVT210CMT3R2G technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2.5°C(Max) |
| Output Type | Digital |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NVT210CMT3R2G to view detailed technical specifications.
No datasheet is available for this part.