Single N-Channel Power MOSFET featuring a 100V drain-source voltage and a continuous drain current of 57.8A. This component offers a low on-resistance of 10.6 mΩ, ensuring efficient power transfer. Operating across a wide temperature range from -55°C to 175°C, it utilizes a 5-terminal dual package for versatile integration.
Onsemi NVTFS010N10MCLTAG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVTFS010N10MCLTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.