Onsemi NVTFS4824NWFTWG technical specifications.
| Continuous Drain Current (ID) | 18.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4824NWFTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.