Onsemi NVTFS4C06NWFTWG technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.683nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 37W |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C06NWFTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.