Onsemi NVTFS4C25NTAG technical specifications.
| Continuous Drain Current (ID) | 22.1A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C25NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.