Onsemi NVTFS5811NLTWG technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.7mR |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 21W |
| Radiation Hardening | No |
| Rds On Max | 6.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS5811NLTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.