Onsemi NVTP2955G technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -12A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 156mR |
| Fall Time | 85ns |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 62.5W |
| Turn-Off Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTP2955G to view detailed technical specifications.
No datasheet is available for this part.