Onsemi NXH80T120L2Q0S2TG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NXH80T120L2Q0S2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.