Onsemi NXV08V080DB1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T19 |
| Width | 37.34 |
| Length | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NXV08V080DB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.