Sensitive Gate Silicon Controlled Rectifier (SCR) in a compact SOT-23-3 package. Features a 200V repetitive reverse voltage (Vrrm) and 250mA RMS current (Irms). Operates across a wide temperature range from -40°C to 125°C with a 6mA hold current. This RoHS and Lead-Free compliant component is supplied on a 3000-piece tape and reel.
Onsemi NYC0102BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NYC0102BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.