Onsemi NYE08-10B6ST1G technical specifications.
| Package/Case | SOT-223-4 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | NYE08-10B6S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NYE08-10B6ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.